技術文件
規格
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
2m²
Switch Included
Yes
Power Consumption
5W
For Use With
Ventilation System
Control Type
On/Off Switch
Supply Voltage
24 V
Motor Torque
2Nm
Series
BMS
原產地
Switzerland
4,067.80 MOP
4,067.80 MOP Each (不含稅)
Schneider Electric On/Off Switch Damper Actuator, 2Nm, 24 V
1
4,067.80 MOP
4,067.80 MOP Each (不含稅)
Schneider Electric On/Off Switch Damper Actuator, 2Nm, 24 V
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
2m²
Switch Included
Yes
Power Consumption
5W
For Use With
Ventilation System
Control Type
On/Off Switch
Supply Voltage
24 V
Motor Torque
2Nm
Series
BMS
原產地
Switzerland