Schneider Electric NSY Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 800 x 600 x 300mm

RS Stock No.: 577-173Brand: Schneider ElectricManufacturers Part No.: NSYS3D6G8630P
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP65

Series

NSY

Door Type

Opaque

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

800 x 600 x 300mm

Country of Origin

France

49,513.80 MOP

49,513.79 MOP Each (ex VAT)

Schneider Electric NSY Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 800 x 600 x 300mm

49,513.80 MOP

49,513.79 MOP Each (ex VAT)

Schneider Electric NSY Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65, 800 x 600 x 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Doors

1

IP Rating

IP65

Series

NSY

Door Type

Opaque

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

800 x 600 x 300mm

Country of Origin

France