Technical Document
Specifications
Brand
Schneider ElectricSeries
NSY
Width
806mm
Height
522mm
Depth
75mm
Length
806mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
For Use With
Panelset Sm, Scotch Brite Finish
Country of Origin
Spain
11,099.50 MOP
11,099.54 MOP Each (ex VAT)
Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies, 806mm W, 522mm H, 75mm D, 806mm L For Use With
1
11,099.50 MOP
11,099.54 MOP Each (ex VAT)
Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies, 806mm W, 522mm H, 75mm D, 806mm L For Use With
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
NSY
Width
806mm
Height
522mm
Depth
75mm
Length
806mm
Material
Steel
Colour
Grey
RAL Code
RAL 7035
For Use With
Panelset Sm, Scotch Brite Finish
Country of Origin
Spain