Schneider Electric SLABTXX Air Quality Monitor, +50°C Max, 95%RH Max, AC Adapter-Powered

RS Stock No.: 446-123Brand: Schneider ElectricManufacturers Part No.: SLABTXX
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Maximum Temperature

+50°C

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Power Source

AC Adapter

Maximum Humidity Measurement

95%RH

Model Number p

SLABTXX

Country of Origin

United States

2,530.40 MOP

2,530.39 MOP Each (ex VAT)

Schneider Electric SLABTXX Air Quality Monitor, +50°C Max, 95%RH Max, AC Adapter-Powered

2,530.40 MOP

2,530.39 MOP Each (ex VAT)

Schneider Electric SLABTXX Air Quality Monitor, +50°C Max, 95%RH Max, AC Adapter-Powered

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Temperature

+50°C

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Power Source

AC Adapter

Maximum Humidity Measurement

95%RH

Model Number p

SLABTXX

Country of Origin

United States