Technical Document
Specifications
Brand
Schneider ElectricConnection
125 mm Flange
Body Material
Cast Iron
Disc Material
Stainless Steel
Pressure Rating
3.03bar
Connection Size
125mm
Country of Origin
Germany
6,892.40 MOP
6,892.41 MOP Each (ex VAT)
Schneider Electric Cast Iron Butterfly Valve VF208W-125NS, 125mm
1
6,892.40 MOP
6,892.41 MOP Each (ex VAT)
Schneider Electric Cast Iron Butterfly Valve VF208W-125NS, 125mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricConnection
125 mm Flange
Body Material
Cast Iron
Disc Material
Stainless Steel
Pressure Rating
3.03bar
Connection Size
125mm
Country of Origin
Germany