技術文件
規格
Brand
Schneider ElectricConnection
200 mm Flange
Body Material
Cast Iron
Disc Material
Stainless Steel
Pressure Rating
3.03bar
Connection Size
200mm
原產地
Germany
13,255.50 MOP
13,255.48 MOP Each (不含稅)
Schneider Electric Cast Iron Butterfly Valve VF208W-200NS, 200mm
1
13,255.50 MOP
13,255.48 MOP Each (不含稅)
Schneider Electric Cast Iron Butterfly Valve VF208W-200NS, 200mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Schneider ElectricConnection
200 mm Flange
Body Material
Cast Iron
Disc Material
Stainless Steel
Pressure Rating
3.03bar
Connection Size
200mm
原產地
Germany