Schneider Electric Cast Iron Butterfly Valve VF208W-50NS, 50mm

RS 庫存號: 446-218品牌: Schneider Electric製造商零件號: VF208W-50NS
brand-logo

技術文件

規格

Connection

50 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

5.99bar

Connection Size

50mm

原產地

Germany

3,106.90 MOP

3,106.86 MOP Each (不含稅)

Schneider Electric Cast Iron Butterfly Valve VF208W-50NS, 50mm

3,106.90 MOP

3,106.86 MOP Each (不含稅)

Schneider Electric Cast Iron Butterfly Valve VF208W-50NS, 50mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Connection

50 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

5.99bar

Connection Size

50mm

原產地

Germany