Schneider Electric Cast Iron Butterfly Valve VF209W-150CN, 150mm

RS 庫存號: 446-191品牌: Schneider Electric製造商零件號: VF209W-150CN
brand-logo

技術文件

規格

Connection

150 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

11.9bar

Connection Size

150mm

原產地

China

6,343.50 MOP

6,343.51 MOP Each (不含稅)

Schneider Electric Cast Iron Butterfly Valve VF209W-150CN, 150mm

6,343.50 MOP

6,343.51 MOP Each (不含稅)

Schneider Electric Cast Iron Butterfly Valve VF209W-150CN, 150mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Connection

150 mm Flange

Body Material

Cast Iron

Disc Material

Stainless Steel

Pressure Rating

11.9bar

Connection Size

150mm

原產地

China