技術文件
規格
Brand
Schneider ElectricSeries
Harmony XALD
Cutout Diameter
22mm
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Length
166mm
Width
68mm
Depth
53mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Product (了解更多)
Yes
Better World Verification
Green Premium
For Use With
XB5 Ø 22 mm Control and Signalling Units
Dimensions
166 x 68 x 53mm
Operating Temperature Range
-40 → 70°C
原產地
Czech Republic
357.20 MOP
357.17 MOP Each (不含稅)
1
357.20 MOP
357.17 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Schneider ElectricSeries
Harmony XALD
Cutout Diameter
22mm
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
Plastic
IP Rating
IP66, IP67, IP69(IP69K)
Length
166mm
Width
68mm
Depth
53mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Product (了解更多)
Yes
Better World Verification
Green Premium
For Use With
XB5 Ø 22 mm Control and Signalling Units
Dimensions
166 x 68 x 53mm
Operating Temperature Range
-40 → 70°C
原產地
Czech Republic