Schurter 100mA T Glass Cartridge Fuse, 5 x 20mm

RS 庫存號: 777-7476品牌: Schurter製造商零件號: 0034.3107Distrelec Article No.: 30090085
brand-logo

技術文件

規格

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

FST 5x20

原產地

India

產品詳情

Schurter FST Time-Lag T Fuses

Schurter FST series cartridge fuses are a dependable primary protection device for use in a wide range of applications. The glass body of the cartridge allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter time-lag fuses are useful when looking to avoid nuisance tripping. The FST-series fuses feature a low breaking capacity.

You may be interested in

488.50 MOP

47.51 MOP Each (In a Pack of 10) (不含稅)

Schurter 100mA T Glass Cartridge Fuse, 5 x 20mm

488.50 MOP

47.51 MOP Each (In a Pack of 10) (不含稅)

Schurter 100mA T Glass Cartridge Fuse, 5 x 20mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
100 - 49947.51 MOP
500+45.45 MOP
You may be interested in

技術文件

規格

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

FST 5x20

原產地

India

產品詳情

Schurter FST Time-Lag T Fuses

Schurter FST series cartridge fuses are a dependable primary protection device for use in a wide range of applications. The glass body of the cartridge allows for quick identification of incidents and thus allows for quick and easy replacements. Schurter time-lag fuses are useful when looking to avoid nuisance tripping. The FST-series fuses feature a low breaking capacity.

You may be interested in