技術文件
規格
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage DC
7000V dc
Coil Resistance
38Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV ac/dc
Special Features
Low Contact Resistance, High Power Switching
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Life
1000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Tungsten
Contact Resistance
250 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
原產地
United Kingdom
產品詳情
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
485.90 MOP
485.88 MOP Each (不含稅)
1
485.90 MOP
485.88 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 99 | 485.88 MOP |
100 - 249 | 474.03 MOP |
250+ | 455.69 MOP |
技術文件
規格
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage DC
7000V dc
Coil Resistance
38Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV ac/dc
Special Features
Low Contact Resistance, High Power Switching
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Life
1000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Tungsten
Contact Resistance
250 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
原產地
United Kingdom
產品詳情
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.