技術文件
規格
Brand
SeriousLamp Type
LED
Light Style
Flexible Arm
Voltage Rating
230 V ac, 230 V ac
Wattage
3 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
500mm
Integral transformer
Yes
Cable Length
2m
原產地
United Kingdom
產品詳情
Flexible Arm LED MR11 Machine Lights
Supplied with
3W MR11 LED Lamp
Serious Brands Machine Lights
You may be interested in
Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length品牌: Serious
2,655.22 MOPEach (不含稅)
2,468.60 MOP
2,468.56 MOP Each (不含稅)
Serious LED Machine Light, 230 V ac, 230 V ac, IP20, 700mm Arm Length
1
2,468.60 MOP
2,468.56 MOP Each (不含稅)
Serious LED Machine Light, 230 V ac, 230 V ac, IP20, 700mm Arm Length
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length品牌: Serious
2,655.22 MOPEach (不含稅)
技術文件
規格
Brand
SeriousLamp Type
LED
Light Style
Flexible Arm
Voltage Rating
230 V ac, 230 V ac
Wattage
3 W
Arm Length
700mm
Arm Type
Flexible
IP Rating
IP20
Maximum Reach
500mm
Integral transformer
Yes
Cable Length
2m
原產地
United Kingdom
產品詳情
Flexible Arm LED MR11 Machine Lights
Supplied with
3W MR11 LED Lamp
Serious Brands Machine Lights
You may be interested in
Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length品牌: Serious
2,655.22 MOPEach (不含稅)