SICK Colour Sensors 50 → 500 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67

RS Stock No.: 285-9408Brand: SICKManufacturers Part No.: CSS-WBGAD4118AA10Z
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

50 → 500 mm

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100 mA

Switching Frequency

4 kHz

Electrical Connection

M12 Connector

Supply Voltage

10.8 → 28.8 V

LED Status Display

Yes

Terminal Type

M12 Connector

Series

CSS

Housing Material

Plastic, Vistal

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

6,658.80 MOP

6,658.78 MOP Each (ex VAT)

SICK Colour Sensors 50 → 500 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67

6,658.80 MOP

6,658.78 MOP Each (ex VAT)

SICK Colour Sensors 50 → 500 mm, LED IO-Link, PNP/NPN, 100 mA, 10.8 → 28.8 V, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Detection Range

50 → 500 mm

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100 mA

Switching Frequency

4 kHz

Electrical Connection

M12 Connector

Supply Voltage

10.8 → 28.8 V

LED Status Display

Yes

Terminal Type

M12 Connector

Series

CSS

Housing Material

Plastic, Vistal

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany