技術文件
規格
Brand
SickDetection Range
12.5 mm
Light Source
White LED
Output Type
NPN, PNP
Maximum Current
100 mA
Switching Frequency
10 kHz
Electrical Connection
4-Pin M8 Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Series
KTM
Housing Material
ABS
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
原產地
Germany
產品詳情
Type KTM Contrast Sensors
The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.
SICK Contrast Sensors
1,965.80 MOP
1,965.78 MOP Each (不含稅)
1
1,965.80 MOP
1,965.78 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SickDetection Range
12.5 mm
Light Source
White LED
Output Type
NPN, PNP
Maximum Current
100 mA
Switching Frequency
10 kHz
Electrical Connection
4-Pin M8 Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Series
KTM
Housing Material
ABS
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
原產地
Germany
產品詳情
Type KTM Contrast Sensors
The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.
