Siemens 5TG2903 Off White Gloss Thermoplastic Back Box, IP20, Surface Mount, 84 x 42.5mm

RS 庫存號: 611-041品牌: Siemens製造商零件號: 5TG2901-1
brand-logo

技術文件

規格

Brand

Siemens

Depth

43mm

Series

5TG2903

Material

Thermoplastic

Colour Shade

White

Colour

Off White

Finish

Gloss

Dimensions

84 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

原產地

Germany

202.20 MOP

202.15 MOP Each (不含稅)

Siemens 5TG2903 Off White Gloss Thermoplastic Back Box, IP20, Surface Mount, 84 x 42.5mm

202.20 MOP

202.15 MOP Each (不含稅)

Siemens 5TG2903 Off White Gloss Thermoplastic Back Box, IP20, Surface Mount, 84 x 42.5mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Siemens

Depth

43mm

Series

5TG2903

Material

Thermoplastic

Colour Shade

White

Colour

Off White

Finish

Gloss

Dimensions

84 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

原產地

Germany