技術文件
規格
Brand
SiemensManufacturer Series
TP 177B
Display Type
LCD
Manufacturer Part No.
6AV6642-0BC01-1AX1
Display Resolution
320 x 240pixels
Number of Ports
4
Port Type
Ethernet, RS422, RS485, USB
Processor Type
ARM
Processor Speed
200MHz
Onboard Memory
2048 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
212 x 156 x 44 mm
Depth
44mm
Length
212mm
Display Size
5.7 in
Width
156mm
Display Colour
Blue
Maximum Operating Temperature
+40°C
產品詳情
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SiemensManufacturer Series
TP 177B
Display Type
LCD
Manufacturer Part No.
6AV6642-0BC01-1AX1
Display Resolution
320 x 240pixels
Number of Ports
4
Port Type
Ethernet, RS422, RS485, USB
Processor Type
ARM
Processor Speed
200MHz
Onboard Memory
2048 kB
Backlighting
Yes
Supply Voltage
24 V dc
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
212 x 156 x 44 mm
Depth
44mm
Length
212mm
Display Size
5.7 in
Width
156mm
Display Colour
Blue
Maximum Operating Temperature
+40°C
產品詳情
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface
