Siemens Power Module, 55 kW, 3 Phase, 380 → 480 V ac, 180 A, SINAMICS PM240-2 Series

RS 庫存號: 211-6951品牌: Siemens製造商零件號: 6SL3210-1PE31-1AL0
brand-logo

技術文件

規格

Brand

Siemens

Power Rating

55 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

180 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

原產地

Germany

80,812.90 MOP

80,812.94 MOP Each (不含稅)

Siemens Power Module, 55 kW, 3 Phase, 380 → 480 V ac, 180 A, SINAMICS PM240-2 Series

80,812.90 MOP

80,812.94 MOP Each (不含稅)

Siemens Power Module, 55 kW, 3 Phase, 380 → 480 V ac, 180 A, SINAMICS PM240-2 Series

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Siemens

Power Rating

55 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

180 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

原產地

Germany