技術文件
規格
Brand
SiemensDoor Type
Partial Door
Series
8GK951
Lockable
No
Handle Included
No
Width
525mm
Height
1100mm
Material
Steel
RAL Code
RAL 9016
For Use With
ALPHA 400 DIN
原產地
Germany
1,350.90 MOP
1,350.93 MOP Each (不含稅)
Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 525mm W for Use with ALPHA 400 DIN
1
1,350.90 MOP
1,350.93 MOP Each (不含稅)
Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 525mm W for Use with ALPHA 400 DIN
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SiemensDoor Type
Partial Door
Series
8GK951
Lockable
No
Handle Included
No
Width
525mm
Height
1100mm
Material
Steel
RAL Code
RAL 9016
For Use With
ALPHA 400 DIN
原產地
Germany