Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 550mm W for Use with ALPHA 400

RS Stock No.: 629-018Brand: SiemensManufacturers Part No.: 8GK9511-7KK20
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

550mm

Height

1100mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400

Country of Origin

Germany

1,623.10 MOP

1,623.07 MOP Each (ex VAT)

Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 550mm W for Use with ALPHA 400

1,623.10 MOP

1,623.07 MOP Each (ex VAT)

Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 550mm W for Use with ALPHA 400

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

550mm

Height

1100mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400

Country of Origin

Germany