技術文件
規格
Brand
SiemensDoor Type
Replacement Door
Series
8GK951
Lockable
No
Handle Included
No
Width
775mm
Height
1950mm
Material
Steel
RAL Code
RAL 7035
For Use With
ALPHA 630 DIN
原產地
Germany
3,907.00 MOP
3,907.02 MOP Each (不含稅)
Siemens 8GK951 Series Steel RAL 7035 Replacement Door, 1950mm H, 775mm W for Use with ALPHA 630 DIN
1
3,907.00 MOP
3,907.02 MOP Each (不含稅)
Siemens 8GK951 Series Steel RAL 7035 Replacement Door, 1950mm H, 775mm W for Use with ALPHA 630 DIN
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SiemensDoor Type
Replacement Door
Series
8GK951
Lockable
No
Handle Included
No
Width
775mm
Height
1950mm
Material
Steel
RAL Code
RAL 7035
For Use With
ALPHA 630 DIN
原產地
Germany