Siemens 8GK9 Series Cylinder for Use with Distribution Board, 40mm Thread, 1 Piece(s), 38 x 33 x 22mm

RS Stock No.: 629-080Brand: SiemensManufacturers Part No.: 8GK9560-0KK03
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Brand

Siemens

Type

Cylinder

For Use With

Distribution Board

Material

Steel

Thread Size

40mm

Quantity

1

Dimensions

38 x 33 x 22mm

Series

8GK9

Country of Origin

Germany

1,914.60 MOP

1,914.64 MOP Each (ex VAT)

Siemens 8GK9 Series Cylinder for Use with Distribution Board, 40mm Thread, 1 Piece(s), 38 x 33 x 22mm

1,914.60 MOP

1,914.64 MOP Each (ex VAT)

Siemens 8GK9 Series Cylinder for Use with Distribution Board, 40mm Thread, 1 Piece(s), 38 x 33 x 22mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Type

Cylinder

For Use With

Distribution Board

Material

Steel

Thread Size

40mm

Quantity

1

Dimensions

38 x 33 x 22mm

Series

8GK9

Country of Origin

Germany