技術文件
規格
Brand
SiemensProduct Type
DIN Rail Frame
Series
8GK9913
Number of Cutouts
1
Width
500mm
Height
1800mm
Material
Steel
For Use With
1250, ALPHA 630
原產地
Germany
1,370.40 MOP
1,370.37 MOP Each (不含稅)
Siemens 8GK9913 Series Steel DIN Rail Frame, 1800mm H, 500mm W For Use With 1250, ALPHA 630
1
1,370.40 MOP
1,370.37 MOP Each (不含稅)
Siemens 8GK9913 Series Steel DIN Rail Frame, 1800mm H, 500mm W For Use With 1250, ALPHA 630
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SiemensProduct Type
DIN Rail Frame
Series
8GK9913
Number of Cutouts
1
Width
500mm
Height
1800mm
Material
Steel
For Use With
1250, ALPHA 630
原產地
Germany