Siemens 8GK9913 Series Steel DIN Rail Frame, 1800mm H, 1m W For Use With 1250, ALPHA 630

RS 庫存號: 629-115品牌: Siemens製造商零件號: 8GK9913-0KK40
brand-logo

技術文件

規格

Brand

Siemens

Product Type

DIN Rail Frame

Series

8GK9913

Number of Cutouts

1

Width

1m

Height

1800mm

Material

Steel

For Use With

1250, ALPHA 630

原產地

Germany

1,642.50 MOP

1,642.50 MOP Each (不含稅)

Siemens 8GK9913 Series Steel DIN Rail Frame, 1800mm H, 1m W For Use With 1250, ALPHA 630

1,642.50 MOP

1,642.50 MOP Each (不含稅)

Siemens 8GK9913 Series Steel DIN Rail Frame, 1800mm H, 1m W For Use With 1250, ALPHA 630

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Siemens

Product Type

DIN Rail Frame

Series

8GK9913

Number of Cutouts

1

Width

1m

Height

1800mm

Material

Steel

For Use With

1250, ALPHA 630

原產地

Germany