技術文件
規格
Brand
SiemensNumber Of Doors
2
IP Rating
IP40
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1000 x 500mm
原產地
Germany
19,923.90 MOP
19,923.86 MOP Each (不含稅)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 1000 x 500mm
1
19,923.90 MOP
19,923.86 MOP Each (不含稅)
Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 1000 x 500mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SiemensNumber Of Doors
2
IP Rating
IP40
Series
8MF1
Door Type
Plain Door
Body Material
Steel
External Dimensions
2000 x 1000 x 500mm
原產地
Germany