技術文件
規格
Brand
SiemensProduct Type
Support Frame
Series
8MF1
Width
400mm
Height
2000mm
Depth
500mm
Material
Steel
RAL Code
RAL 7035
For Use With
Standard Empty Enclosure
原產地
Germany
4,713.70 MOP
4,713.69 MOP Each (不含稅)
Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 400mm W, 500mm D For Use With Standard Empty Enclosure
1
4,713.70 MOP
4,713.69 MOP Each (不含稅)
Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 400mm W, 500mm D For Use With Standard Empty Enclosure
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SiemensProduct Type
Support Frame
Series
8MF1
Width
400mm
Height
2000mm
Depth
500mm
Material
Steel
RAL Code
RAL 7035
For Use With
Standard Empty Enclosure
原產地
Germany