技術文件
規格
Brand
Signs & LabelsSign Description
Protected Area
Text Message
Caution Out Of Order
Text Language
English
Self-Adhesive
Yes
Height
110 mm
Material
Styrene
Colour
Black/Yellow
Quantity Per Package
10
Width
50mm
Product Type
Label
原產地
United Kingdom
P.O.A.
Each (In a Pack of 10) (不含稅)
Signs & Labels Black/Yellow Styrene ESD Label, Caution Out Of Order-Text 110 mm x 50mm
10
P.O.A.
Each (In a Pack of 10) (不含稅)
Signs & Labels Black/Yellow Styrene ESD Label, Caution Out Of Order-Text 110 mm x 50mm
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
技術文件
規格
Brand
Signs & LabelsSign Description
Protected Area
Text Message
Caution Out Of Order
Text Language
English
Self-Adhesive
Yes
Height
110 mm
Material
Styrene
Colour
Black/Yellow
Quantity Per Package
10
Width
50mm
Product Type
Label
原產地
United Kingdom