Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

RS 庫存號: 144-1573品牌: Silicon Labs製造商零件號: Si7213-B-00-IVR
brand-logo

技術文件

規格

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Open Drain SENT

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.7 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

產品詳情

Si721x Series Hall Effect Field Output Sensors

A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge Nibble Transmission) outputs. Typical applications include mechanical position sensing in consumer, industrial and automotive applications, camera image stabilization, zoom, and autofocus functions, sensing of control knobs and selector switches.

Hall Effect Sensors, Silicon Labs

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

47,874,258.00 MOP

Each (On a Reel of 3000) (不含稅)

Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

47,874,258.00 MOP

Each (On a Reel of 3000) (不含稅)

Silicon Labs Surface Mount Hall Effect Sensor, SOT-23, 3-Pin

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Open Drain SENT

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.7 V

Package Type

SOT-23

Pin Count

3

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

產品詳情

Si721x Series Hall Effect Field Output Sensors

A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge Nibble Transmission) outputs. Typical applications include mechanical position sensing in consumer, industrial and automotive applications, camera image stabilization, zoom, and autofocus functions, sensing of control knobs and selector switches.

Hall Effect Sensors, Silicon Labs

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多