SKROSS Australia, China, Europe, Italy, Switzerland, UK, USA to Europe, UK Travel Adapter, Rated At 7A

RS Stock No.: 821-1242Brand: SKROSS
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, China, Europe, Italy, Switzerland, UK, USA

Country 2

Europe, UK

Type 1 Connector

Multi-Country

Current Rating

7A

Country of Origin

Thailand

Product details

World to Euro and International Adapter

This World adapter plug receives plugs from all over the world and converts them into one specific country, but it can also convert them into all European and Schuko plugs, making it an ideal solution for travellers who normally visit a specific destination, but also visit other European countries. This World adapter plug is perfect for Conference Centres and Hotels, with more than 150 countries applicable in Europe. This Plug Adaptor can also support power-hungry devices like Laptops and Hairdryers.

Features and Benefits:

• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
• Receptacles for: Switzerland, Italy, Australia/China, UK, USA,
• Europe (Schuko & 2-Pol Euro)
• Input voltage: 220V – 240V

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.

You may be interested in
World to Euro & UK Adapter Plug
P.O.A.Each (ex VAT)

329.40 MOP

329.43 MOP Each (ex VAT)

SKROSS Australia, China, Europe, Italy, Switzerland, UK, USA to Europe, UK Travel Adapter, Rated At 7A

329.40 MOP

329.43 MOP Each (ex VAT)

SKROSS Australia, China, Europe, Italy, Switzerland, UK, USA to Europe, UK Travel Adapter, Rated At 7A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4329.43 MOP
5+271.12 MOP
You may be interested in
World to Euro & UK Adapter Plug
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

SKROSS

Converter Type

Travel Adapter

Country 1

Australia, China, Europe, Italy, Switzerland, UK, USA

Country 2

Europe, UK

Type 1 Connector

Multi-Country

Current Rating

7A

Country of Origin

Thailand

Product details

World to Euro and International Adapter

This World adapter plug receives plugs from all over the world and converts them into one specific country, but it can also convert them into all European and Schuko plugs, making it an ideal solution for travellers who normally visit a specific destination, but also visit other European countries. This World adapter plug is perfect for Conference Centres and Hotels, with more than 150 countries applicable in Europe. This Plug Adaptor can also support power-hungry devices like Laptops and Hairdryers.

Features and Benefits:

• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
• Receptacles for: Switzerland, Italy, Australia/China, UK, USA,
• Europe (Schuko & 2-Pol Euro)
• Input voltage: 220V – 240V

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.

You may be interested in
World to Euro & UK Adapter Plug
P.O.A.Each (ex VAT)