技術文件
規格
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Tube Outlet Port
4mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SMCType
Exhaust
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/8 Male
Tube Outlet Port
4mm
Manufacturer Series
AS
Outlet Port Type
Threaded, Tube
Threaded Outlet Port
R 1/8 Male
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Outlet Thread Standard
R
Threaded Outlet Thread Gender
Male
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/8 in
Threaded Outlet Thread Size
1/8 in
