SMC KQ2 Series Elbow Threaded Adaptor, M3 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS 庫存號: 771-6131品牌: SMC製造商零件號: KQ2W04-M3G
brand-logo

技術文件

規格

Brand

SMC

Connector A

M3 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M3 Male

Manufacturer Series

KQ2

Thread Material

Brass

Swivel Connection

No

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

產品詳情

Extended Male Elbow KQ2W

The KQ2W extended male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2W extended male elbows are also more compact in design which means that these elbows can be used within a confined space. Extended male elbows are designed to be used in parallel with the male elbow. You can then create multi level piping. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

1,138.70 MOP

227.74 MOP Each (In a Pack of 5) (不含稅)

SMC KQ2 Series Elbow Threaded Adaptor, M3 Male to Push In 4 mm, Threaded-to-Tube Connection Style

1,138.70 MOP

227.74 MOP Each (In a Pack of 5) (不含稅)

SMC KQ2 Series Elbow Threaded Adaptor, M3 Male to Push In 4 mm, Threaded-to-Tube Connection Style

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
5 - 9227.74 MOP
10+218.36 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Brand

SMC

Connector A

M3 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

M3 Male

Manufacturer Series

KQ2

Thread Material

Brass

Swivel Connection

No

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

產品詳情

Extended Male Elbow KQ2W

The KQ2W extended male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2W extended male elbows are also more compact in design which means that these elbows can be used within a confined space. Extended male elbows are designed to be used in parallel with the male elbow. You can then create multi level piping. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多