SMC Shock Absorber, RB1407-X552, 14mm Body Length, M14 x 1mm Thread Size

RS Stock No.: 645-850Brand: SMCManufacturers Part No.: RB1407-X552
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

SMC

Thread Size

M14 x 1mm

Body Length

14mm

Connection Type

M14 x 1

Shock Absorber Type

Shock Absorber

Country of Origin

Japan

788.00 MOP

788.01 MOP Each (ex VAT)

SMC Shock Absorber, RB1407-X552, 14mm Body Length, M14 x 1mm Thread Size

788.00 MOP

788.01 MOP Each (ex VAT)

SMC Shock Absorber, RB1407-X552, 14mm Body Length, M14 x 1mm Thread Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Thread Size

M14 x 1mm

Body Length

14mm

Connection Type

M14 x 1

Shock Absorber Type

Shock Absorber

Country of Origin

Japan