StarTech.com RJ45 Media Converter, 10/100/1000Mbit/s, Full Duplex 100m

RS 庫存號: 192-9618品牌: StarTech.com製造商零件號: UPOESPLT1G
brand-logo

技術文件

規格

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

2Gbps

Maximum Transfer Distance

100m

Network Speed

10/100/1000Mbit/s

原產地

Taiwan, Province Of China

P.O.A.

StarTech.com RJ45 Media Converter, 10/100/1000Mbit/s, Full Duplex 100m

P.O.A.

StarTech.com RJ45 Media Converter, 10/100/1000Mbit/s, Full Duplex 100m

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

2Gbps

Maximum Transfer Distance

100m

Network Speed

10/100/1000Mbit/s

原產地

Taiwan, Province Of China