STEGO 40 → 90%RH NO Humidistat, 20 → 56 V dc

RS 庫存號: 182-9832品牌: STEGO製造商零件號: 01012.0-20
brand-logo

技術文件

規格

Brand

STEGO

Switch Configuration

NO

Contact Rating

15A

Maximum Humidity

90%RH

Maximum Supply Voltage

56V dc

Minimum Humidity

40%RH

Minimum Supply Voltage

20V dc

Adjustable Humidity Range

40 → 90%RH

Supply Voltage Range

20 → 56 V dc

Series

DCF 010

原產地

Germany

2,232.80 MOP

2,232.82 MOP Each (不含稅)

STEGO 40 → 90%RH NO Humidistat, 20 → 56 V dc

2,232.80 MOP

2,232.82 MOP Each (不含稅)

STEGO 40 → 90%RH NO Humidistat, 20 → 56 V dc

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 42,232.82 MOP
5+2,196.76 MOP

技術文件

規格

Brand

STEGO

Switch Configuration

NO

Contact Rating

15A

Maximum Humidity

90%RH

Maximum Supply Voltage

56V dc

Minimum Humidity

40%RH

Minimum Supply Voltage

20V dc

Adjustable Humidity Range

40 → 90%RH

Supply Voltage Range

20 → 56 V dc

Series

DCF 010

原產地

Germany