Steinel 089467 500°C max Corded Heat Gun

RS 庫存號: 479-414品牌: Steinel製造商零件號: 089467
brand-logo

技術文件

規格

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

100L/min

Wattage

350W

Corded/Cordless

Corded

Voltage Rating

220 → 240V

Maximum Operating Temperature

500°C

Model Number

089467

原產地

Moldova, Republic Of

729.70 MOP

729.72 MOP Each (不含稅)

Steinel 089467 500°C max Corded Heat Gun

729.70 MOP

729.72 MOP Each (不含稅)

Steinel 089467 500°C max Corded Heat Gun

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

100L/min

Wattage

350W

Corded/Cordless

Corded

Voltage Rating

220 → 240V

Maximum Operating Temperature

500°C

Model Number

089467

原產地

Moldova, Republic Of