技術文件
規格
Brand
SteinelHeat Gun Part
Heat Gun
Maximum Airflow
500L/min
Wattage
2300W
Corded/Cordless
Corded
Voltage Rating
220 → 230V
Maximum Operating Temperature
650°C
Model Number
089740
原產地
Romania
2,093.40 MOP
2,093.42 MOP Each (不含稅)
Steinel 089740 650°C max Corded Heat Gun
1
2,093.40 MOP
2,093.42 MOP Each (不含稅)
Steinel 089740 650°C max Corded Heat Gun
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
SteinelHeat Gun Part
Heat Gun
Maximum Airflow
500L/min
Wattage
2300W
Corded/Cordless
Corded
Voltage Rating
220 → 230V
Maximum Operating Temperature
650°C
Model Number
089740
原產地
Romania