Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
121V
Minimum Breakdown Voltage
64.6V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
58V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Product details
Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
139.60 MOP
27.21 MOP Each (In a Pack of 5) (ex VAT)
Standard
5
139.60 MOP
27.21 MOP Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
30 - 59 | 27.21 MOP |
60+ | 26.79 MOP |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
121V
Minimum Breakdown Voltage
64.6V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
58V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Product details