STMicroelectronics L7808ABD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, D2PAK

RS 庫存號: 686-9414P品牌: STMicroelectronics製造商零件號: L7808ABD2T-TR
brand-logo

技術文件

規格

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

80 mV

Load Regulation

100 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Quiescent Current

4.3mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Height

4.6mm

Maximum Operating Temperature

+125 °C

Width

9.35mm

Length

10.4mm

產品詳情

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Linear Voltage Regulators, STMicroelectronics

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

626.50 MOP

61.11 MOP Each (Supplied on a Reel) (不含稅)

STMicroelectronics L7808ABD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, D2PAK
選擇包裝類型

626.50 MOP

61.11 MOP Each (Supplied on a Reel) (不含稅)

STMicroelectronics L7808ABD2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 8 V 3-Pin, D2PAK

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
25 - 4961.11 MOP
50+60.18 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

80 mV

Load Regulation

100 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Quiescent Current

4.3mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Height

4.6mm

Maximum Operating Temperature

+125 °C

Width

9.35mm

Length

10.4mm

產品詳情

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Linear Voltage Regulators, STMicroelectronics

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多