STMicroelectronics LD2985BM50R, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23

RS 庫存號: 686-8925品牌: STMicroelectronics製造商零件號: LD2985BM50R
brand-logo

技術文件

規格

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.014 %/V

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.08mA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.75 x 1.3mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.75mm

產品詳情

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

109.20 MOP

21.23 MOP Each (In a Pack of 5) (不含稅)

STMicroelectronics LD2985BM50R, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23
選擇包裝類型

109.20 MOP

21.23 MOP Each (In a Pack of 5) (不含稅)

STMicroelectronics LD2985BM50R, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 5-Pin, SOT-23

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
150 - 29921.23 MOP
300+20.92 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in

技術文件

規格

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.014 %/V

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.08mA

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.75 x 1.3mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.75mm

產品詳情

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多
You may be interested in