技術文件
規格
Brand
STMicroelectronicsMaximum Output Current
200mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±3%
Load Regulation
0.003 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
100µA
Pin Count
5
Output Type
Fixed
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
13.2 V
Height
1mm
Length
2.2mm
Width
1.35mm
產品詳情
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
148.90 MOP
29.06 MOP Each (Supplied on a Reel) (不含稅)
生產包 (卷)
5
148.90 MOP
29.06 MOP Each (Supplied on a Reel) (不含稅)
暫時無法取得庫存資訊。
生產包 (卷)
5
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
150 - 299 | 29.06 MOP |
300+ | 28.65 MOP |
技術文件
規格
Brand
STMicroelectronicsMaximum Output Current
200mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±3%
Load Regulation
0.003 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
100µA
Pin Count
5
Output Type
Fixed
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
13.2 V
Height
1mm
Length
2.2mm
Width
1.35mm
產品詳情
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.