Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
6 → 36 V
Typical Gain Bandwidth Product
4MHz
Output Type
Swing
Typical Slew Rate
16V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
200 V/mV
Output Current
60 mA
Offset Voltage
10mV
Maximum Input Voltage
36 V
Width
3.1mm
Input Voltage Range
6 → 36 V
Input Offset Current
10nA
Dimensions
4.5 x 3.1 x 1.05mm
Minimum Input Voltage
6 V
Typical Input Voltage Noise Density
15nV/√Hz
Length
4.5mm
Height
1.05mm
2,019.80 MOP
78.73 MOP Each (In a Pack of 25) (ex VAT)
Standard
25
2,019.80 MOP
78.73 MOP Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 40 - 79 | 78.73 MOP |
| 80+ | 77.49 MOP |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
6 → 36 V
Typical Gain Bandwidth Product
4MHz
Output Type
Swing
Typical Slew Rate
16V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
200 V/mV
Output Current
60 mA
Offset Voltage
10mV
Maximum Input Voltage
36 V
Width
3.1mm
Input Voltage Range
6 → 36 V
Input Offset Current
10nA
Dimensions
4.5 x 3.1 x 1.05mm
Minimum Input Voltage
6 V
Typical Input Voltage Noise Density
15nV/√Hz
Length
4.5mm
Height
1.05mm


