Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC
Output Configuration
Dual Half Bridge
Configuration
H Bridge
Maximum Output Current
15A
Maximum Supply Voltage
41 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
4 V
Typical Switching Frequency
20kHz
Series
VNH
Height
1.25mm
Width
4mm
Product Height
1.25mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.25mm
Product Width
4mm
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q100
Length
10mm
Product Length
10mm
158,051,134.10 MOP
Each (On a Reel of 2500) (ex VAT)
2500
158,051,134.10 MOP
Each (On a Reel of 2500) (ex VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
DC
Output Configuration
Dual Half Bridge
Configuration
H Bridge
Maximum Output Current
15A
Maximum Supply Voltage
41 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Supply Voltage
28 V
Minimum Operating Supply Voltage
4 V
Typical Switching Frequency
20kHz
Series
VNH
Height
1.25mm
Width
4mm
Product Height
1.25mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.25mm
Product Width
4mm
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q100
Length
10mm
Product Length
10mm


