Sunon ME Series Axial Fan, 24 V dc, DC Operation, 87.5m³/h, 2.1W, 87mA Max, 92 x 92 x 25mm

RS 庫存號: 758-8251品牌: Sunon製造商零件號: ME92252V1-000U-A99
brand-logo

技術文件

規格

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.1W

Depth

25mm

Maximum Current

87mA

Dimensions

92 x 92 x 25mm

Air Flow

87.5m³/h

Noise Level

34dB

Fan Speed

3000rpm

Bearing Type

Vapo

原產地

China

P.O.A.

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 87.5m³/h, 2.1W, 87mA Max, 92 x 92 x 25mm

P.O.A.

Sunon ME Series Axial Fan, 24 V dc, DC Operation, 87.5m³/h, 2.1W, 87mA Max, 92 x 92 x 25mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Sunon

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.1W

Depth

25mm

Maximum Current

87mA

Dimensions

92 x 92 x 25mm

Air Flow

87.5m³/h

Noise Level

34dB

Fan Speed

3000rpm

Bearing Type

Vapo

原產地

China