Technical Document
Specifications
Brand
SylvaniaLength Metric
1200mm
Wattage
12 W
Lamp Size
T8
Lamp Base
G13
Luminosity
2350 lm
Better World Verification
Energy Efficiency Rating B
Better World Product (Find out more)
Yes
Series
ToLEDo Platinum
Country of Origin
China
380.30 MOP
380.25 MOP Each (ex VAT)
Sylvania ToLEDo Platinum 2350 lm 12 W LED Tube Light, T8 (1200mm)
1
380.30 MOP
380.25 MOP Each (ex VAT)
Sylvania ToLEDo Platinum 2350 lm 12 W LED Tube Light, T8 (1200mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SylvaniaLength Metric
1200mm
Wattage
12 W
Lamp Size
T8
Lamp Base
G13
Luminosity
2350 lm
Better World Verification
Energy Efficiency Rating B
Better World Product (Find out more)
Yes
Series
ToLEDo Platinum
Country of Origin
China