Sylvania LED Spotlight, 240 V, 87 x 46 mm, 5.5 W

RS 庫存號: 622-332品牌: Sylvania製造商零件號: 90030
brand-logo

技術文件

規格

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

46 mm

Dimensions

87 x 46 mm

Wattage

5.5 W

原產地

China

484.00 MOP

483.95 MOP 1 Pack of 3 (不含稅)

Sylvania LED Spotlight, 240 V, 87 x 46 mm, 5.5 W

484.00 MOP

483.95 MOP 1 Pack of 3 (不含稅)

Sylvania LED Spotlight, 240 V, 87 x 46 mm, 5.5 W

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

46 mm

Dimensions

87 x 46 mm

Wattage

5.5 W

原產地

China