TE Connectivity Blue/White Tin Solder Sleeve 30mm Length

RS Stock No.: 508-493Brand: TE ConnectivityManufacturers Part No.: 089827-000
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

0.3mm

Maximum Cable Diameter

1.6mm

Sleeve Length

30mm

Material

Tin

Colour

Blue/White

Country of Origin

Mexico

1,454.20 MOP

1,454.17 MOP 1 Pack of 15 (ex VAT)

TE Connectivity Blue/White Tin Solder Sleeve 30mm Length

1,454.20 MOP

1,454.17 MOP 1 Pack of 15 (ex VAT)

TE Connectivity Blue/White Tin Solder Sleeve 30mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Cable Diameter

0.3mm

Maximum Cable Diameter

1.6mm

Sleeve Length

30mm

Material

Tin

Colour

Blue/White

Country of Origin

Mexico