技術文件
規格
Brand
TE ConnectivityCoil Voltage
12V
Coil Resistance
72 Ω
Contact Configuration
SPDT
Number of Poles
4
Mounting Type
PCB Mount
原產地
Portugal
2,511.80 MOP
2,511.83 MOP 1 Pack of 8 (不含稅)
TE Connectivity PCB Mount Automotive Relay, 12V Coil Voltage, SPDT
1
2,511.80 MOP
2,511.83 MOP 1 Pack of 8 (不含稅)
TE Connectivity PCB Mount Automotive Relay, 12V Coil Voltage, SPDT
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
TE ConnectivityCoil Voltage
12V
Coil Resistance
72 Ω
Contact Configuration
SPDT
Number of Poles
4
Mounting Type
PCB Mount
原產地
Portugal