技術文件
規格
Brand
TE ConnectivityContact Configuration
DPST-NO
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
500 mA
Maximum Switching Voltage DC
100V dc
Coil Resistance
2.2 kΩ
原產地
United States
2,213.10 MOP
2,213.05 MOP 1 Tube of 12 (不含稅)
TE Connectivity PCB Mount Reed Relay, 24V dc Coil, DPST-NO, 100V dc Max, 500 mA Max, 2.2 kΩ
1
2,213.10 MOP
2,213.05 MOP 1 Tube of 12 (不含稅)
TE Connectivity PCB Mount Reed Relay, 24V dc Coil, DPST-NO, 100V dc Max, 500 mA Max, 2.2 kΩ
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
TE ConnectivityContact Configuration
DPST-NO
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
500 mA
Maximum Switching Voltage DC
100V dc
Coil Resistance
2.2 kΩ
原產地
United States
