TE Connectivity, Through Hole, Socket- Single Port Type A 2.0 USB Connector

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
USB Version
2.0
Number of Ports
1
Current Rating
1.5A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+50°C
Country of Origin
China
87,819.20 MOP
Each (In a Tray of 100) (ex VAT)
100
87,819.20 MOP
Each (In a Tray of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
USB Version
2.0
Number of Ports
1
Current Rating
1.5A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
0.0°C
Maximum Operating Temperature
+50°C
Country of Origin
China