技術文件
規格
Brand
TE ConnectivityNumber Of Contacts
10
Pitch
14.5mm
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
65A
Voltage Rating
600 V
原產地
Germany
1,679.80 MOP
1,679.79 MOP 1 Pack of 6 (不含稅)
TE Connectivity Barrier Strip, 10 Contact, 14.5mm Pitch, 1 Row, 65A, 600 V
1
1,679.80 MOP
1,679.79 MOP 1 Pack of 6 (不含稅)
TE Connectivity Barrier Strip, 10 Contact, 14.5mm Pitch, 1 Row, 65A, 600 V
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
TE ConnectivityNumber Of Contacts
10
Pitch
14.5mm
Body Orientation
Right Angle
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Current Rating
65A
Voltage Rating
600 V
原產地
Germany