Technical Document
Specifications
Brand
TE ConnectivityType
Header
Number Of Contacts
64
Gender
Male
Number Of Rows
1
Mounting Type
Through Hole
Series
17876
Colour
Grey
Termination Method
Pin
Country of Origin
Japan
1,979.00 MOP
1,979.03 MOP 1 Tube of 15 (ex VAT)
TE Connectivity, 17876 Automotive Connector Plug Grey Through Hole 64 Way, Pin Termination 1-178764-6
1
1,979.00 MOP
1,979.03 MOP 1 Tube of 15 (ex VAT)
TE Connectivity, 17876 Automotive Connector Plug Grey Through Hole 64 Way, Pin Termination 1-178764-6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityType
Header
Number Of Contacts
64
Gender
Male
Number Of Rows
1
Mounting Type
Through Hole
Series
17876
Colour
Grey
Termination Method
Pin
Country of Origin
Japan